RK73Z1HTTC | |
---|---|
DigiKey Part Number | 2019-RK73Z1HTTCTR-ND - Tape & Reel (TR) 2019-RK73Z1HTTCCT-ND - Cut Tape (CT) 2019-RK73Z1HTTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z1HTTC |
Description | RES 0 OHM JUMPER 0201 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z1HTTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27100 | ¥2.71 |
50 | ¥0.17240 | ¥8.62 |
100 | ¥0.14530 | ¥14.53 |
500 | ¥0.10048 | ¥50.24 |
1,000 | ¥0.08702 | ¥87.02 |
5,000 | ¥0.06422 | ¥321.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05705 | ¥570.50 |
20,000 | ¥0.05121 | ¥1,024.20 |
30,000 | ¥0.04829 | ¥1,448.70 |
50,000 | ¥0.04511 | ¥2,255.50 |
100,000 | ¥0.04113 | ¥4,113.00 |