RK73H2BTTD1002F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD1002FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD1002FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD1002F |
Description | RES 10K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD1002F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.27900 | ¥2.79 |
50 | ¥0.18060 | ¥9.03 |
100 | ¥0.15190 | ¥15.19 |
500 | ¥0.10590 | ¥52.95 |
1,000 | ¥0.09228 | ¥92.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06865 | ¥343.25 |
10,000 | ¥0.06120 | ¥612.00 |
25,000 | ¥0.05343 | ¥1,335.75 |
35,000 | ¥0.05224 | ¥1,828.40 |
50,000 | ¥0.04866 | ¥2,433.00 |
125,000 | ¥0.04478 | ¥5,597.50 |