RK73H2ATTD3922F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD3922FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD3922FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD3922FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD3922F |
Description | RES 39.2K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD3922F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.23000 | ¥2.30 |
50 | ¥0.14440 | ¥7.22 |
100 | ¥0.11990 | ¥11.99 |
500 | ¥0.08144 | ¥40.72 |
1,000 | ¥0.07003 | ¥70.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.05138 | ¥256.90 |
10,000 | ¥0.04577 | ¥457.70 |
15,000 | ¥0.04300 | ¥645.00 |
25,000 | ¥0.03996 | ¥999.00 |
35,000 | ¥0.03819 | ¥1,336.65 |
50,000 | ¥0.03650 | ¥1,825.00 |
125,000 | ¥0.03289 | ¥4,111.25 |
250,000 | ¥0.03074 | ¥7,685.00 |
500,000 | ¥0.02898 | ¥14,490.00 |