RK73H2ATTD2490F | |
---|---|
DigiKey Part Number | 2019-RK73H2ATTD2490FTR-ND - Tape & Reel (TR) 2019-RK73H2ATTD2490FCT-ND - Cut Tape (CT) 2019-RK73H2ATTD2490FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ATTD2490F |
Description | RES 249 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ATTD2490F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
50 | ¥0.14120 | ¥7.06 |
100 | ¥0.11820 | ¥11.82 |
500 | ¥0.08144 | ¥40.72 |
1,000 | ¥0.07044 | ¥70.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.05182 | ¥259.10 |
10,000 | ¥0.04597 | ¥459.70 |
25,000 | ¥0.03991 | ¥997.75 |
35,000 | ¥0.03887 | ¥1,360.45 |
50,000 | ¥0.03615 | ¥1,807.50 |
125,000 | ¥0.03302 | ¥4,127.50 |