RK73H1JTTD3243F | |
---|---|
DigiKey Part Number | 2019-RK73H1JTTD3243FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD3243FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD3243FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD3243F |
Description | RES 324K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD3243F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.10680 | ¥5.34 |
100 | ¥0.08870 | ¥8.87 |
500 | ¥0.06026 | ¥30.13 |
1,000 | ¥0.05180 | ¥51.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03762 | ¥188.10 |
10,000 | ¥0.03329 | ¥332.90 |
25,000 | ¥0.02856 | ¥714.00 |
35,000 | ¥0.02772 | ¥970.20 |
50,000 | ¥0.02577 | ¥1,288.50 |
125,000 | ¥0.02340 | ¥2,925.00 |