RK73H1HTTC1002F | |
---|---|
DigiKey Part Number | 2019-RK73H1HTTC1002FTR-ND - Tape & Reel (TR) 2019-RK73H1HTTC1002FCT-ND - Cut Tape (CT) 2019-RK73H1HTTC1002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1HTTC1002F |
Description | RES 10K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1HTTC1002F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
50 | ¥0.21680 | ¥10.84 |
100 | ¥0.18470 | ¥18.47 |
500 | ¥0.12972 | ¥64.86 |
1,000 | ¥0.11305 | ¥113.05 |
5,000 | ¥0.08496 | ¥424.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.07600 | ¥760.00 |
20,000 | ¥0.06898 | ¥1,379.60 |
30,000 | ¥0.06508 | ¥1,952.40 |
50,000 | ¥0.06119 | ¥3,059.50 |
100,000 | ¥0.05612 | ¥5,612.00 |