RK73H1ETTP7152F | |
---|---|
DigiKey Part Number | 2019-RK73H1ETTP7152FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP7152FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP7152FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP7152F |
Description | RES 71.5K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.11000 | ¥5.50 |
100 | ¥0.09190 | ¥9.19 |
500 | ¥0.06272 | ¥31.36 |
1,000 | ¥0.05402 | ¥54.02 |
5,000 | ¥0.03926 | ¥196.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03478 | ¥347.80 |
20,000 | ¥0.03105 | ¥621.00 |
30,000 | ¥0.02910 | ¥873.00 |
50,000 | ¥0.02702 | ¥1,351.00 |
100,000 | ¥0.02463 | ¥2,463.00 |