RK73H1ERTTP1001F | |
---|---|
DigiKey Part Number | 2019-RK73H1ERTTP1001FTR-ND - Tape & Reel (TR) 2019-RK73H1ERTTP1001FCT-ND - Cut Tape (CT) 2019-RK73H1ERTTP1001FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ERTTP1001F |
Description | RES 1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ERTTP1001F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.59900 | ¥5.99 |
50 | ¥0.39400 | ¥19.70 |
100 | ¥0.33330 | ¥33.33 |
500 | ¥0.23464 | ¥117.32 |
1,000 | ¥0.20442 | ¥204.42 |
5,000 | ¥0.15365 | ¥768.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13744 | ¥1,374.40 |
20,000 | ¥0.12475 | ¥2,495.00 |
30,000 | ¥0.11770 | ¥3,531.00 |
50,000 | ¥0.11066 | ¥5,533.00 |
100,000 | ¥0.10149 | ¥10,149.00 |