RK73B2BTTD560J | |
---|---|
DigiKey Part Number | 2019-RK73B2BTTD560JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD560JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD560JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD560J |
Description | RES 56 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD560J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.26300 | ¥2.63 |
50 | ¥0.16920 | ¥8.46 |
100 | ¥0.14120 | ¥14.12 |
500 | ¥0.09802 | ¥49.01 |
1,000 | ¥0.08489 | ¥84.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.06261 | ¥313.05 |
10,000 | ¥0.05562 | ¥556.20 |
25,000 | ¥0.04838 | ¥1,209.50 |
35,000 | ¥0.04708 | ¥1,647.80 |
50,000 | ¥0.04398 | ¥2,199.00 |
125,000 | ¥0.04010 | ¥5,012.50 |