RK73B1JTTD1R0J | |
---|---|
DigiKey Part Number | 2019-RK73B1JTTD1R0JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD1R0JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD1R0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD1R0J |
Description | RES 1 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD1R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14800 | ¥1.48 |
50 | ¥0.09040 | ¥4.52 |
100 | ¥0.07470 | ¥7.47 |
500 | ¥0.04992 | ¥24.96 |
1,000 | ¥0.04261 | ¥42.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03061 | ¥153.05 |
10,000 | ¥0.02685 | ¥268.50 |
25,000 | ¥0.02298 | ¥574.50 |
35,000 | ¥0.02225 | ¥778.75 |
50,000 | ¥0.02058 | ¥1,029.00 |
125,000 | ¥0.01860 | ¥2,325.00 |