PSJ2NTEBL500F | |
---|---|
DigiKey Part Number | 2019-PSJ2NTEBL500FTR-ND - Tape & Reel (TR) 2019-PSJ2NTEBL500FCT-ND - Cut Tape (CT) 2019-PSJ2NTEBL500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSJ2NTEBL500F |
Description | RES 500 UOHM 1% 10W NONSTANDARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSJ2NTEBL500F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.058" (1.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥12.55300 | ¥125.53 |
25 | ¥12.26200 | ¥306.55 |
50 | ¥11.54300 | ¥577.15 |
100 | ¥9.57020 | ¥957.02 |
250 | ¥8.65676 | ¥2,164.19 |
500 | ¥7.21396 | ¥3,606.98 |
1,000 | ¥6.25209 | ¥6,252.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.73899 | ¥20,216.97 |
6,000 | ¥6.65970 | ¥39,958.20 |