MFS1/4LCT52R333J | |
---|---|
DigiKey Part Number | 2019-MFS1/4LCT52R333JTR-ND - Tape & Reel (TR) 2019-MFS1/4LCT52R333JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4LCT52R333J |
Description | RES 33K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.96900 | ¥9.69 |
50 | ¥0.66660 | ¥33.33 |
100 | ¥0.57380 | ¥57.38 |
500 | ¥0.42114 | ¥210.57 |
1,000 | ¥0.37312 | ¥373.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29186 | ¥1,459.30 |
10,000 | ¥0.26699 | ¥2,669.90 |
25,000 | ¥0.23880 | ¥5,970.00 |
35,000 | ¥0.23382 | ¥8,183.70 |
50,000 | ¥0.22222 | ¥11,111.00 |
125,000 | ¥0.20729 | ¥25,911.25 |