MFS1/4DCT52R4R22F | |
---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R4R22FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R4R22FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R4R22F |
Description | RES 4.22 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.22 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.91900 | ¥9.19 |
50 | ¥0.63380 | ¥31.69 |
100 | ¥0.54510 | ¥54.51 |
500 | ¥0.40014 | ¥200.07 |
1,000 | ¥0.35449 | ¥354.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27727 | ¥1,386.35 |
10,000 | ¥0.25364 | ¥2,536.40 |
25,000 | ¥0.22686 | ¥5,671.50 |
35,000 | ¥0.22213 | ¥7,774.55 |
50,000 | ¥0.21110 | ¥10,555.00 |
125,000 | ¥0.19693 | ¥24,616.25 |