MFS1/4DCT52R4993F | |
---|---|
DigiKey Part Number | 2019-MFS1/4DCT52R4993FTR-ND - Tape & Reel (TR) 2019-MFS1/4DCT52R4993FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFS1/4DCT52R4993F |
Description | RES 499K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.31400 | ¥13.14 |
50 | ¥0.89980 | ¥44.99 |
100 | ¥0.77500 | ¥77.50 |
500 | ¥0.56860 | ¥284.30 |
1,000 | ¥0.50374 | ¥503.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.39402 | ¥1,970.10 |
10,000 | ¥0.36044 | ¥3,604.40 |
25,000 | ¥0.32238 | ¥8,059.50 |
35,000 | ¥0.31566 | ¥11,048.10 |
50,000 | ¥0.29999 | ¥14,999.50 |
125,000 | ¥0.27984 | ¥34,980.00 |