MFS1/4CCT52A1201F | |
---|---|
DigiKey Part Number | 2019-MFS1/4CCT52A1201FCT-ND - Cut Tape (CT) 2019-MFS1/4CCT52A1201FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFS1/4CCT52A1201F |
Description | RES 1.2K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.59280 | ¥29.64 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.36318 | ¥181.59 |
1,000 | ¥0.31968 | ¥319.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27239 | ¥817.17 |
6,000 | ¥0.24501 | ¥1,470.06 |
9,000 | ¥0.23009 | ¥2,070.81 |
15,000 | ¥0.22138 | ¥3,320.70 |
21,000 | ¥0.20148 | ¥4,231.08 |
30,000 | ¥0.19154 | ¥5,746.20 |
75,000 | ¥0.17288 | ¥12,966.00 |
150,000 | ¥0.16791 | ¥25,186.50 |