MF1/4LCT52R332J | |
---|---|
DigiKey Part Number | 2019-MF1/4LCT52R332JTR-ND - Tape & Reel (TR) 2019-MF1/4LCT52R332JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4LCT52R332J |
Description | RES 3.3K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.46000 | ¥4.60 |
50 | ¥0.30040 | ¥15.02 |
100 | ¥0.25530 | ¥25.53 |
500 | ¥0.17946 | ¥89.73 |
1,000 | ¥0.15631 | ¥156.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.11750 | ¥587.50 |
10,000 | ¥0.10510 | ¥1,051.00 |
25,000 | ¥0.09216 | ¥2,304.00 |
35,000 | ¥0.09001 | ¥3,150.35 |
50,000 | ¥0.08462 | ¥4,231.00 |
125,000 | ¥0.07761 | ¥9,701.25 |