MF1/4DCT52R3011F | |
---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3011FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3011FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3011F |
Description | RES 3.01K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.59100 | ¥5.91 |
50 | ¥0.39560 | ¥19.78 |
100 | ¥0.33740 | ¥33.74 |
500 | ¥0.24218 | ¥121.09 |
1,000 | ¥0.21312 | ¥213.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16334 | ¥816.70 |
10,000 | ¥0.14759 | ¥1,475.90 |
25,000 | ¥0.13018 | ¥3,254.50 |
35,000 | ¥0.12769 | ¥4,469.15 |
50,000 | ¥0.12023 | ¥6,011.50 |
125,000 | ¥0.11194 | ¥13,992.50 |