MF1/4CCT52R2152F | |
---|---|
DigiKey Part Number | 2019-MF1/4CCT52R2152FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R2152FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R2152F |
Description | RES 21.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.88700 | ¥8.87 |
50 | ¥0.59280 | ¥29.64 |
100 | ¥0.50650 | ¥50.65 |
500 | ¥0.36318 | ¥181.59 |
1,000 | ¥0.31968 | ¥319.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.24502 | ¥1,225.10 |
10,000 | ¥0.22139 | ¥2,213.90 |
25,000 | ¥0.19527 | ¥4,881.75 |
35,000 | ¥0.19153 | ¥6,703.55 |
50,000 | ¥0.18034 | ¥9,017.00 |
125,000 | ¥0.16790 | ¥20,987.50 |