HV733ATTE1004F | |
---|---|
DigiKey Part Number | 2019-HV733ATTE1004FTR-ND - Tape & Reel (TR) 2019-HV733ATTE1004FCT-ND - Cut Tape (CT) 2019-HV733ATTE1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE1004F |
Description | RES 1M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE1004F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥5.51700 | ¥55.17 |
50 | ¥4.05900 | ¥202.95 |
100 | ¥3.60570 | ¥360.57 |
500 | ¥2.81350 | ¥1,406.75 |
1,000 | ¥2.57090 | ¥2,570.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.31219 | ¥9,248.76 |
8,000 | ¥2.06966 | ¥16,557.28 |
12,000 | ¥2.02115 | ¥24,253.80 |