HV732HTTE685J | |
---|---|
DigiKey Part Number | 2019-HV732HTTE685JTR-ND - Tape & Reel (TR) 2019-HV732HTTE685JCT-ND - Cut Tape (CT) 2019-HV732HTTE685JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE685J |
Description | RES 6.8M OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 MOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE685J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.21000 | ¥32.10 |
50 | ¥2.30860 | ¥115.43 |
100 | ¥2.02450 | ¥202.45 |
500 | ¥1.55182 | ¥775.91 |
1,000 | ¥1.40215 | ¥1,402.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.97492 | ¥3,899.68 |