HV732HTTE1804F | |
---|---|
DigiKey Part Number | 2019-HV732HTTE1804FTR-ND - Tape & Reel (TR) 2019-HV732HTTE1804FCT-ND - Cut Tape (CT) 2019-HV732HTTE1804FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE1804F |
Description | RES 1.8M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE1804F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥4.40000 | ¥44.00 |
50 | ¥3.15920 | ¥157.96 |
100 | ¥2.77000 | ¥277.00 |
500 | ¥2.12354 | ¥1,061.77 |
1,000 | ¥1.91871 | ¥1,918.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.70317 | ¥6,812.68 |
8,000 | ¥1.49835 | ¥11,986.80 |
12,000 | ¥1.45523 | ¥17,462.76 |
20,000 | ¥1.35821 | ¥27,164.20 |
28,000 | ¥1.34743 | ¥37,728.04 |