HV732HTTE1004F | |
---|---|
DigiKey Part Number | 2019-HV732HTTE1004FTR-ND - Tape & Reel (TR) 2019-HV732HTTE1004FCT-ND - Cut Tape (CT) 2019-HV732HTTE1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HTTE1004F |
Description | RES 1M OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732HTTE1004F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.09500 | ¥30.95 |
50 | ¥2.22000 | ¥111.00 |
100 | ¥1.94740 | ¥194.74 |
500 | ¥1.49288 | ¥746.44 |
1,000 | ¥1.34879 | ¥1,348.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.33409 | ¥5,336.36 |