HV732ATTD1004F | |
---|---|
DigiKey Part Number | 2019-HV732ATTD1004FTR-ND - Tape & Reel (TR) 2019-HV732ATTD1004FCT-ND - Cut Tape (CT) 2019-HV732ATTD1004FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732ATTD1004F |
Description | RES 1M OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732ATTD1004F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥2.91400 | ¥29.14 |
50 | ¥2.00000 | ¥100.00 |
100 | ¥1.72160 | ¥172.16 |
500 | ¥1.26366 | ¥631.83 |
1,000 | ¥1.11941 | ¥1,119.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87562 | ¥4,378.10 |
10,000 | ¥0.80100 | ¥8,010.00 |
25,000 | ¥0.71642 | ¥17,910.50 |
35,000 | ¥0.70149 | ¥24,552.15 |
50,000 | ¥0.66667 | ¥33,333.50 |
125,000 | ¥0.62189 | ¥77,736.25 |