CZP1JFTTD600P | |
---|---|
DigiKey Part Number | 2019-CZP1JFTTD600PTR-ND - Tape & Reel (TR) 2019-CZP1JFTTD600PCT-ND - Cut Tape (CT) 2019-CZP1JFTTD600PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZP1JFTTD600P |
Description | FERRITE BEAD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥0.92700 | ¥9.27 |
25 | ¥0.80240 | ¥20.06 |
50 | ¥0.71920 | ¥35.96 |
100 | ¥0.64180 | ¥64.18 |
250 | ¥0.55120 | ¥137.80 |
500 | ¥0.48896 | ¥244.48 |
1,000 | ¥0.43184 | ¥431.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33039 | ¥1,321.56 |
8,000 | ¥0.29753 | ¥2,380.24 |