CF1/2CT52R332J | |
---|---|
DigiKey Part Number | 2019-CF1/2CT52R332JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R332JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R332J |
Description | RES 3.3K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.81300 | ¥8.13 |
25 | ¥0.59120 | ¥14.78 |
50 | ¥0.45820 | ¥22.91 |
100 | ¥0.31120 | ¥31.12 |
250 | ¥0.25548 | ¥63.87 |
500 | ¥0.20312 | ¥101.56 |
1,000 | ¥0.14408 | ¥144.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.12446 | ¥497.84 |
8,000 | ¥0.11136 | ¥890.88 |
12,000 | ¥0.09990 | ¥1,198.80 |
28,000 | ¥0.09171 | ¥2,567.88 |
100,000 | ¥0.08418 | ¥8,418.00 |