CCF1N5TTE | |
---|---|
DigiKey Part Number | 2019-CCF1N5TTETR-ND - Tape & Reel (TR) 2019-CCF1N5TTECT-ND - Cut Tape (CT) 2019-CCF1N5TTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCF1N5TTE |
Description | FUSE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V AC 60 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 6.5 | |
Approval Agency | cUL, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" L x 0.098" W x 0.098" H (6.00mm x 2.50mm x 2.50mm) | |
DC Cold Resistance | 15.3 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.65000 | ¥9.65 |
5 | ¥9.36800 | ¥46.84 |
10 | ¥8.76900 | ¥87.69 |
50 | ¥7.25800 | ¥362.90 |
100 | ¥6.04860 | ¥604.86 |
250 | ¥5.89752 | ¥1,474.38 |
500 | ¥4.99010 | ¥2,495.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.38524 | ¥4,385.24 |
2,000 | ¥4.15838 | ¥8,316.76 |
3,000 | ¥4.08279 | ¥12,248.37 |
5,000 | ¥3.93158 | ¥19,657.90 |
10,000 | ¥3.78036 | ¥37,803.60 |