TM-23546-C36 | |
---|---|
DigiKey Part Number | TM-23546-C36-ND |
Manufacturer | |
Manufacturer Product Number | TM-23546-C36 |
Description | MIC COND ANALOG OMNI -54.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 5 kHz Analog Microphone Electret Condenser 0.9 V ~ 1.6 V Omnidirectional (-54.5dB ±3dB @ 74dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TM-23546-C36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 5 kHz | |
Sensitivity | -54.5dB ±3dB @ 74dB SPL | |
S/N Ratio | - | |
Impedance | 4.4 kOhms | |
Voltage - Rated | 1.3 V | |
Voltage Range | 0.9 V ~ 1.6 V | |
Current - Supply | 50 µA | |
Port Location | Side | |
Termination | Solder Pads | |
Size / Dimension | 0.141" L x 0.141" W (3.57mm x 3.57mm) | |
Height (Max) | 0.070" (1.77mm) | |
Shape | Square |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.94000 | ¥246.94 |
10 | ¥201.28100 | ¥2,012.81 |
25 | ¥184.64840 | ¥4,616.21 |
40 | ¥174.43575 | ¥6,977.43 |