BK-21610-000 | |
---|---|
DigiKey Part Number | 423-BK-21610-000-ND |
Manufacturer | |
Manufacturer Product Number | BK-21610-000 |
Description | SPEAKER 145OHM TOP PORT 125.5DB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 145 Ohms Receiver, Balanced Armature Speaker 200 Hz ~ 4 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | BK-21610-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver, Balanced Armature | |
Frequency Range | 200 Hz ~ 4 kHz | |
Frequency - Self Resonant | - | |
Impedance | 145 Ohms | |
Efficiency - dBA | 125.50 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.310" L x 0.220" W (7.87mm x 5.59mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.76000 | ¥214.76 |
10 | ¥175.09200 | ¥1,750.92 |
25 | ¥160.62080 | ¥4,015.52 |
40 | ¥151.73650 | ¥6,069.46 |