JZSMD-KIT | |
---|---|
DigiKey Part Number | 1674-JZSMD-KIT-ND |
Manufacturer | |
Manufacturer Product Number | JZSMD-KIT |
Description | JZ series trimmer cap kit |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 125V Surface Mount 40 Pieces (8 Values - 5 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | - | |
Mounting Type | Surface Mount | |
Voltage - Rated | 125V | |
Tolerance | - | |
Applications | General Purpose | |
Features | - | |
Quantity | 40 Pieces (8 Values - 5 Each) | |
Packages Included | Non-Standard SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.08000 | ¥735.08 |
10 | ¥638.07600 | ¥6,380.76 |