AT15HV | |
---|---|
DigiKey Part Number | 1674-1058-ND |
Manufacturer | |
Manufacturer Product Number | AT15HV |
Description | CAP TRIMMER 1-16PF 1000V PNL MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 16pF Trimmer Capacitor 1000 V Top Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 16pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.280" Dia (7.11mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Panel Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.98000 | ¥388.98 |
10 | ¥356.54400 | ¥3,565.44 |
50 | ¥324.12960 | ¥16,206.48 |
100 | ¥291.06880 | ¥29,106.88 |