AM10HV | |
---|---|
DigiKey Part Number | 1608-1224-ND |
Manufacturer | |
Manufacturer Product Number | AM10HV |
Description | CAP TRIMMER 1-10PF 1000V SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 ~ 10pF Trimmer Capacitor 1000 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 1 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 1000 V | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Q @ Freq | 2000 @ 100MHz | |
Size / Dimension | 0.300" Dia (7.62mm) | |
Height - Seated (Max) | 0.480" (12.19mm) | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥367.88000 | ¥367.88 |
10 | ¥337.25100 | ¥3,372.51 |
50 | ¥306.59360 | ¥15,329.68 |
100 | ¥275.32070 | ¥27,532.07 |