SBSMC2000104MXT | |
---|---|
DigiKey Part Number | 1608-SBSMC2000104MXTTR-ND - Tape & Reel (TR) 1608-SBSMC2000104MXTCT-ND - Cut Tape (CT) 1608-SBSMC2000104MXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSMC2000104MXT |
Description | SURFACE MOUNT C AND PI FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 200V 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 200V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 43dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height (Max) | 0.133" (3.38mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.91000 | ¥116.91 |
10 | ¥102.27800 | ¥1,022.78 |
25 | ¥96.42920 | ¥2,410.73 |
50 | ¥90.58540 | ¥4,529.27 |
100 | ¥81.81890 | ¥8,181.89 |
250 | ¥78.89688 | ¥19,724.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥75.97484 | ¥37,987.42 |
1,000 | ¥73.05273 | ¥73,052.73 |