SBSGC2000683MXB | |
---|---|
DigiKey Part Number | 1608-SBSGC2000683MXB-ND |
Manufacturer | |
Manufacturer Product Number | SBSGC2000683MXB |
Description | SURFACE MOUNT C AND PI FILTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Feed Through Capacitor 200V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 0.068 µF | |
Tolerance | ±20% | |
Voltage - Rated | 200V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 39dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.36000 | ¥77.36 |
10 | ¥60.02700 | ¥600.27 |
25 | ¥57.16560 | ¥1,429.14 |
50 | ¥53.80420 | ¥2,690.21 |
100 | ¥48.75960 | ¥4,875.96 |
250 | ¥47.07804 | ¥11,769.51 |
500 | ¥45.39666 | ¥22,698.33 |
1,000 | ¥43.71521 | ¥43,715.21 |