222523K60470GQTAF9LM | |
---|---|
DigiKey Part Number | 1608-1578-2-ND - Tape & Reel (TR) 1608-1578-1-ND - Cut Tape (CT) 1608-1578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K60470GQTAF9LM |
Description | CAP CER 47PF 3.6KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 3600V (3.6kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222523K60470GQTAF9LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥34.22700 | ¥342.27 |
50 | ¥31.04460 | ¥1,552.23 |
100 | ¥25.63180 | ¥2,563.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥22.28864 | ¥11,144.32 |
1,000 | ¥20.69659 | ¥20,696.59 |
2,500 | ¥20.29858 | ¥50,746.45 |