222522K00102JQTAF9LM | |
---|---|
DigiKey Part Number | 1608-1598-2-ND - Tape & Reel (TR) 1608-1598-1-ND - Cut Tape (CT) 1608-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222522K00102JQTAF9LM |
Description | CAP CER 1000PF 2KV C0G/NP0 2225 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 222522K00102JQTAF9LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.165" (4.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥29.41600 | ¥294.16 |
50 | ¥26.67860 | ¥1,333.93 |
100 | ¥22.02770 | ¥2,202.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.15430 | ¥9,577.15 |
1,000 | ¥17.78613 | ¥17,786.13 |
2,500 | ¥17.44410 | ¥43,610.25 |