2220YA250102KXTB16 | |
---|---|
DigiKey Part Number | 1608-1186-2-ND - Tape & Reel (TR) 1608-1186-1-ND - Cut Tape (CT) 1608-1186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250102KXTB16 |
Description | CAP CER 1000PF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220YA250102KXTB16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | X1, Y2 | |
Applications | Safety, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥31.09900 | ¥310.99 |
50 | ¥28.20240 | ¥1,410.12 |
100 | ¥23.28460 | ¥2,328.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥20.24784 | ¥10,123.92 |
1,000 | ¥18.80152 | ¥18,801.52 |
2,500 | ¥18.43998 | ¥46,099.95 |