1812Y1K50563KXTWS3 | |
---|---|
DigiKey Part Number | 1608-1812Y1K50563KXTWS3TR-ND - Tape & Reel (TR) 1608-1812Y1K50563KXTWS3CT-ND - Cut Tape (CT) 1608-1812Y1K50563KXTWS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y1K50563KXTWS3 |
Description | CAP CER 0.056UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y1K50563KXTWS3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.71000 | ¥41.71 |
10 | ¥35.85200 | ¥358.52 |
50 | ¥32.51580 | ¥1,625.79 |
100 | ¥26.84690 | ¥2,684.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.34508 | ¥11,672.54 |
1,000 | ¥21.67750 | ¥21,677.50 |
2,500 | ¥21.26064 | ¥53,151.60 |