1808Y4K00102JXT | |
---|---|
DigiKey Part Number | 1608-1808Y4K00102JXTTR-ND - Tape & Reel (TR) 1608-1808Y4K00102JXTCT-ND - Cut Tape (CT) 1608-1808Y4K00102JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808Y4K00102JXT |
Description | CAP CER 1000PF 4KV X7R 1808 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 4000V (4kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808Y4K00102JXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.20200 | ¥82.02 |
50 | ¥7.48560 | ¥374.28 |
100 | ¥6.13190 | ¥613.19 |
500 | ¥4.89420 | ¥2,447.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.31841 | ¥6,477.61 |
3,000 | ¥4.03052 | ¥12,091.56 |
4,500 | ¥3.88658 | ¥17,489.61 |
10,500 | ¥3.74263 | ¥39,297.61 |
15,000 | ¥3.67066 | ¥55,059.90 |