1206Y1K00103KXT | |
---|---|
DigiKey Part Number | 1608-1404-2-ND - Tape & Reel (TR) 1608-1404-1-ND - Cut Tape (CT) 1608-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1K00103KXT |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1K00103KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.03900 | ¥40.39 |
50 | ¥3.40380 | ¥170.19 |
100 | ¥2.77160 | ¥277.16 |
500 | ¥2.30958 | ¥1,154.79 |
1,000 | ¥1.94498 | ¥1,944.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.82340 | ¥4,558.50 |
5,000 | ¥1.70183 | ¥8,509.15 |
12,500 | ¥1.61674 | ¥20,209.25 |
25,000 | ¥1.58027 | ¥39,506.75 |