1206Y1000104KXT | |
---|---|
DigiKey Part Number | 1608-1059-2-ND - Tape & Reel (TR) 1608-1059-1-ND - Cut Tape (CT) 1608-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000104KXT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y1000104KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥4.44200 | ¥44.42 |
50 | ¥3.74040 | ¥187.02 |
100 | ¥3.04580 | ¥304.58 |
500 | ¥2.53814 | ¥1,269.07 |
1,000 | ¥2.13734 | ¥2,137.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.00375 | ¥5,009.38 |
5,000 | ¥1.87016 | ¥9,350.80 |
12,500 | ¥1.77665 | ¥22,208.12 |
25,000 | ¥1.73657 | ¥43,414.25 |