1206Y1000103MXTE07 | |
---|---|
DigiKey Part Number | 1608-1206Y1000103MXTE07TR-ND - Tape & Reel (TR) 1608-1206Y1000103MXTE07CT-ND - Cut Tape (CT) 1608-1206Y1000103MXTE07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y1000103MXTE07 |
Description | 1206 MLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 2 A 50mOhm 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 2 A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 48dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥8.99400 | ¥89.94 |
50 | ¥8.20880 | ¥410.44 |
100 | ¥6.72450 | ¥672.45 |
500 | ¥5.36716 | ¥2,683.58 |
1,000 | ¥4.73577 | ¥4,735.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.42002 | ¥11,050.05 |
5,000 | ¥4.26215 | ¥21,310.75 |
12,500 | ¥4.02537 | ¥50,317.12 |