1206Y0500224MXTE03 | |
---|---|
DigiKey Part Number | 1608-1056-2-ND - Tape & Reel (TR) 1608-1056-1-ND - Cut Tape (CT) 1608-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500224MXTE03 |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500224MXTE03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (X2Y), Soft Termination | |
Ratings | - | |
Applications | Bypass, Decoupling, Boardflex Sensitive | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥18.48800 | ¥184.88 |
50 | ¥16.98280 | ¥849.14 |
100 | ¥14.08150 | ¥1,408.15 |
500 | ¥11.32214 | ¥5,661.07 |
1,000 | ¥9.90685 | ¥9,906.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.55303 | ¥23,882.58 |
5,000 | ¥9.19920 | ¥45,996.00 |