1206Y0500104KNT | |
---|---|
DigiKey Part Number | 1608-1442-2-ND - Tape & Reel (TR) 1608-1442-1-ND - Cut Tape (CT) 1608-1442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206Y0500104KNT |
Description | CAP CER 0.1UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y0500104KNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.14000 | ¥18.14 |
10 | ¥13.93200 | ¥139.32 |
50 | ¥12.79580 | ¥639.79 |
100 | ¥10.61040 | ¥1,061.04 |
500 | ¥8.53064 | ¥4,265.32 |
1,000 | ¥7.46435 | ¥7,464.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.19780 | ¥17,994.50 |
5,000 | ¥6.93121 | ¥34,656.05 |