1206J5000241GQT | |
---|---|
DigiKey Part Number | 1608-1206J5000241GQTTR-ND - Tape & Reel (TR) 1608-1206J5000241GQTCT-ND - Cut Tape (CT) 1608-1206J5000241GQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J5000241GQT |
Description | CAP CER 240PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000241GQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥13.29200 | ¥132.92 |
50 | ¥12.21300 | ¥610.65 |
100 | ¥10.12680 | ¥1,012.68 |
500 | ¥8.14200 | ¥4,071.00 |
1,000 | ¥7.12422 | ¥7,124.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.19932 | ¥10,498.30 |