1206J5000102KXT | |
---|---|
DigiKey Part Number | 1608-1049-2-ND - Tape & Reel (TR) 1608-1049-1-ND - Cut Tape (CT) 1608-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J5000102KXT |
Description | CAP CER 1000PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206J5000102KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.063" (1.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.22600 | ¥32.26 |
50 | ¥2.57140 | ¥128.57 |
100 | ¥2.12310 | ¥212.31 |
500 | ¥1.65838 | ¥829.19 |
1,000 | ¥1.40962 | ¥1,409.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32670 | ¥3,316.75 |
5,000 | ¥1.24379 | ¥6,218.95 |
12,500 | ¥1.14014 | ¥14,251.75 |
25,000 | ¥1.11941 | ¥27,985.25 |
62,500 | ¥1.07795 | ¥67,371.88 |