1206J1000102MCTE01 | |
---|---|
DigiKey Part Number | 1608-1037-2-ND - Tape & Reel (TR) 1608-1037-1-ND - Cut Tape (CT) 1608-1037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J1000102MCTE01 |
Description | CAP FEEDTHRU 1000PF 100V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V 300 mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 27dB @ 100MHz | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥10.83700 | ¥108.37 |
50 | ¥9.95680 | ¥497.84 |
100 | ¥8.25580 | ¥825.58 |
500 | ¥6.63746 | ¥3,318.73 |
1,000 | ¥5.80778 | ¥5,807.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.60040 | ¥14,001.00 |
5,000 | ¥5.39297 | ¥26,964.85 |
12,500 | ¥5.18555 | ¥64,819.38 |