1206J0500473MXTE01 | |
---|---|
DigiKey Part Number | 1608-1036-2-ND - Tape & Reel (TR) 1608-1036-1-ND - Cut Tape (CT) 1608-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206J0500473MXTE01 |
Description | CAP FEEDTHRU 0.047UF 50V 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 50V 300 mA 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.051" (1.30mm) | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥7.58600 | ¥75.86 |
50 | ¥6.92080 | ¥346.04 |
100 | ¥5.66970 | ¥566.97 |
500 | ¥4.52492 | ¥2,262.46 |
1,000 | ¥3.99259 | ¥3,992.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29417 | ¥8,235.42 |