0805J0630101JCT

DigiKey Part Number
1608-0805J0630101JCTTR-ND - Tape & Reel (TR)
1608-0805J0630101JCT-ND - Cut Tape (CT)
1608-0805J0630101JCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805J0630101JCT
Description
CAP CER 100PF 63V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805J0630101JCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.30700¥23.07
50¥1.70100¥85.05
100¥1.38500¥138.50
500¥1.09322¥546.61
1,000¥0.92319¥923.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87462¥2,623.86
6,000¥0.82604¥4,956.24
9,000¥0.77745¥6,997.05
15,000¥0.75315¥11,297.25
30,000¥0.72886¥21,865.80
75,000¥0.68027¥51,020.25
Manufacturers Standard Package