080530250224KXT | |
---|---|
DigiKey Part Number | 1608-1296-2-ND - Tape & Reel (TR) 1608-1296-1-ND - Cut Tape (CT) 1608-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 080530250224KXT |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 080530250224KXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Non-Magnetic, Soft Termination | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥3.62100 | ¥36.21 |
50 | ¥2.87840 | ¥143.92 |
100 | ¥2.37760 | ¥237.76 |
500 | ¥1.85738 | ¥928.69 |
1,000 | ¥1.57875 | ¥1,578.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48592 | ¥4,457.76 |
6,000 | ¥1.39304 | ¥8,358.24 |
9,000 | ¥1.30017 | ¥11,701.53 |
15,000 | ¥1.27695 | ¥19,154.25 |
30,000 | ¥1.25374 | ¥37,612.20 |