MD0402N390J500YHT-EM | |
---|---|
DigiKey Part Number | 1763-MD0402N390J500YHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402N390J500YHT-EMCT-ND - Cut Tape (CT) 1763-MD0402N390J500YHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402N390J500YHT-EM |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Medical, Non-Critical | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥5.50100 | ¥55.01 |
50 | ¥4.81420 | ¥240.71 |
100 | ¥3.92180 | ¥392.18 |
500 | ¥3.20904 | ¥1,604.52 |
1,000 | ¥2.76326 | ¥2,763.26 |
2,500 | ¥2.58500 | ¥6,462.50 |
5,000 | ¥2.45130 | ¥12,256.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.36216 | ¥23,621.60 |
20,000 | ¥2.32294 | ¥46,458.80 |
30,000 | ¥2.27302 | ¥68,190.60 |